Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.090 (CNY11.4017) |
| 10+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY8.210 (CNY9.2773) |
| 100+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.940 (CNY7.8422) |
| 2500+ | CNY6.610 (CNY7.4693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.09 (CNY11.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM531Q11-Z
Order Code3011223
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ400kHz
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleDIP
No. of Outputs1Outputs
Switching Frequency400kHz
Technical Specifications
Topology
Buck
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
400kHz
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DIP
Switching Frequency
400kHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
-
IC Mounting
Through Hole
No. of Pins
7Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833