Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM60212FV-EVK001
Order Code3359870
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.400 (CNY204.982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.40 (CNY204.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM60212FV-EVK001
Order Code3359870
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM60212FV-C
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board BM60212FV-C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM60212FV-C gate driver evaluation board. This board can be driving IGBT power devices for high-side and low-side on half-bridge application. The BM60212FV-C has power supply protections which are the undervoltage lockout (UVLO) function at VCCA and VCCB. The active miller clamping is included for gate control. The BM60212FV-EVK001 allows designers to evaluate Rohm’s gate driver family for various applications.
- used for IGBT gate drive and MOSFET gate drive applications
- Low-side supply voltage range from 10V to 24V
- Operating temperature range from -40 to +125°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM60212FV-C
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM60212FV-C
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001