Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM61M41RFV-EVK001
Order Code3359869
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.660 (CNY120.5258) |
| 5+ | CNY106.560 (CNY120.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.66 (CNY120.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61M41RFV-EVK001
Order Code3359869
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM61M41RFV-C
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board BM61M41RFV-C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BM61M41RFV-C gate driver evaluation board
- Can be used for driving MOSFET power devices
- Input side power supply voltage is from 4.5V to 5.5V
- Output side power supply is from 9 to 24V
- Power supply protections (undervoltage lockout (UVLO) function at input side and output side)
- Active miller clamping is included for gate control
- Allows designers to evaluate Rohm’s gate driver family for various applications
- Operating temperature range from -40 to +125°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM61M41RFV-C
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM61M41RFV-C
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001