Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM61S40RFV-EVK001
Order Code3359867
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.790 (CNY120.6727) |
| 5+ | CNY106.560 (CNY120.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.79 (CNY120.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61S40RFV-EVK001
Order Code3359867
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM61S40RFV-C
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board BM61S40RFV-C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BM61S40RFV-C isolated gate driver evaluation board
- Board can be used for driving SiC power devices
- Input side power supply voltage is from 4.5 to 5.5V
- Output side power supply is from 16 to 20V
- Active miller clamping is included for gate control
- Allows designers to evaluate Rohm’s Gate Driver family for various applications
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM61S40RFV-C
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM61S40RFV-C
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001