Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY64.210 (CNY72.5573) |
10+ | CNY49.810 (CNY56.2853) |
25+ | CNY48.820 (CNY55.1666) |
50+ | CNY47.820 (CNY54.0366) |
100+ | CNY46.830 (CNY52.9179) |
250+ | CNY45.830 (CNY51.7879) |
500+ | CNY44.830 (CNY50.6579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.21 (CNY72.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6202FS-E2
Order Code2482384
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.5A
Output Voltage600V
IC Case / PackageSSOP
No. of Pins23Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
600V
No. of Pins
23Pins
Supply Voltage Max
16.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
SSOP
Supply Voltage Min
13.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789