Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY18.480 (CNY20.8824) |
250+ | CNY17.820 (CNY20.1366) |
500+ | CNY17.350 (CNY19.6055) |
1000+ | CNY17.010 (CNY19.2213) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,848.00 (CNY2,088.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM81028AMWV-ZE2
Order Code3360045RL
Technical Datasheet
IC TypePMIC for TFT-LCD Panels
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageUQFN-V
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseUQFN-V
Technical Specifications
IC Type
PMIC for TFT-LCD Panels
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
3
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
UQFN-V
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
UQFN-V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001