Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.700 (CNY45.991) |
| 10+ | CNY31.150 (CNY35.1995) |
| 25+ | CNY28.760 (CNY32.4988) |
| 50+ | CNY27.410 (CNY30.9733) |
| 100+ | CNY26.070 (CNY29.4591) |
| 250+ | CNY24.870 (CNY28.1031) |
| 500+ | CNY24.060 (CNY27.1878) |
| 1000+ | CNY22.780 (CNY25.7414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.70 (CNY45.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM81810MUF-ME2
Order Code3580503
Technical Datasheet
IC FunctionPower Management IC
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Package TypeVQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Power Management IC
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
2.6V
IC Package Type
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001