Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,875.400 (CNY7,769.202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,875.40 (CNY7,769.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM400C12P3G202
Order Code3573227
Technical Datasheet
MOSFET Module ConfigurationChopper
Channel TypeN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.57kW
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
BSM400C12P3G202 is a SiC power module. This product is a chopper module consisting of SiC-UMOSFET and SiC-SBD from ROHM. Application includes motor drive, converter, photovoltaics, wind power generation.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1200V drain source voltage (Tj= 25°C), 1200V repetitive reverse voltage (Tj = 25°C)
- G - S voltage range from -4 to 26V (surge<lt/>300nsec, D-S short)
- Drain current is 358A (DC(Tc=60°C) VGS=18V, Tj= 25°C)
- Source current is 358A (DC(Tc=60°C) VGS=18V, Tj= 25°C)
- Forward current (clamp diode) is 400A (DC(Tc = 60°C)
- Total power dissipation is 150W (Tc = 25°C)
- Isolation voltage is 2500Vrms (terminals to baseplate f = 60Hz AC 1, min)
- Junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Chopper
Continuous Drain Current Id
400A
Drain Source On State Resistance
-
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
1.57kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28