Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU18TD2WNVX-TL
Order Code2342801
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.340 (CNY4.9042) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.890 (CNY2.1357) |
| 10000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.70 (CNY24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU18TD2WNVX-TL
Order Code2342801
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSSON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
380mV
IC Case / Package
SSON
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001