Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.050 (CNY21.5265) |
10+ | CNY13.070 (CNY14.7691) |
50+ | CNY12.410 (CNY14.0233) |
100+ | CNY11.730 (CNY13.2549) |
250+ | CNY11.060 (CNY12.4978) |
500+ | CNY10.940 (CNY12.3622) |
1000+ | CNY10.810 (CNY12.2153) |
2500+ | CNY10.670 (CNY12.0571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2098F-E2
Order Code3011341
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current25mA
No. of Outputs8Outputs
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
8Outputs
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Output Current
25mA
Supply Voltage Min
2.7V
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007