Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.710 (CNY29.0523) |
| 10+ | CNY23.350 (CNY26.3855) |
| 25+ | CNY22.890 (CNY25.8657) |
| 50+ | CNY22.410 (CNY25.3233) |
| 100+ | CNY21.950 (CNY24.8035) |
| 250+ | CNY21.470 (CNY24.2611) |
| 500+ | CNY21.000 (CNY23.730) |
| 1000+ | CNY20.540 (CNY23.2102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.71 (CNY29.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU21180FS-E2
Order Code3011508
Technical Datasheet
IC Interface TypeI2C
No. of Channels20Channels
Output InterfaceI2C
Supply Voltage Min3V
Sensor Case StyleSSOP
Supply Voltage Max5.5V
Sensor Case / PackageSSOP
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Alternatives for BU21180FS-E2
1 Product Found
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
SSOP
Sensor Case / Package
SSOP
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
20Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013