Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU2505FV-E2
Order Code3010876
Product Range10-Channel 10 Bit R-2R DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.750 (CNY52.8275) |
10+ | CNY35.920 (CNY40.5896) |
25+ | CNY33.240 (CNY37.5612) |
50+ | CNY31.750 (CNY35.8775) |
100+ | CNY30.250 (CNY34.1825) |
250+ | CNY28.830 (CNY32.5779) |
500+ | CNY27.930 (CNY31.5609) |
1000+ | CNY27.120 (CNY30.6456) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2505FV-E2
Order Code3010876
Product Range10-Channel 10 Bit R-2R DACs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-
Data InterfaceSerial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP-B
No. of Pins20Pins
Input Channel TypeSerial
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range10-Channel 10 Bit R-2R DACs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
10bit
Data Interface
Serial
ADC / DAC Case Style
SSOP-B
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-30°C
Product Range
10-Channel 10 Bit R-2R DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299