Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.270 (CNY9.3451) |
10+ | CNY7.240 (CNY8.1812) |
50+ | CNY6.000 (CNY6.780) |
100+ | CNY5.380 (CNY6.0794) |
250+ | CNY5.330 (CNY6.0229) |
500+ | CNY5.280 (CNY5.9664) |
1000+ | CNY5.230 (CNY5.9099) |
2500+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.27 (CNY9.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4015BF-E2
Order Code2342955
Technical Datasheet
Logic Family / Base Number-
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max16V
IC Output Type-
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
-
No. of Elements
2 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
16V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Output Type
-
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638