Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.680 (CNY3.0284) |
500+ | CNY2.380 (CNY2.6894) |
1000+ | CNY2.270 (CNY2.5651) |
2500+ | CNY2.120 (CNY2.3956) |
5000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY268.00 (CNY302.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52493NUZ-ZE2
Order Code3011539RL
Technical Datasheet
Hall Effect TypeOmnipolar
Operating Point Typ0.0041T
Release Point Typ0.0033T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleVSON
Sensor Case / PackageVSON
No. of Pins4 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Release Point Typ
0.0033T
Supply Voltage Max
3.6V
Sensor Case / Package
VSON
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Operating Point Typ
0.0041T
Supply Voltage Min
1.65V
Sensor Case Style
VSON
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012