Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.770 (CNY2.0001) |
| 10000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU6823G-TR
Order Code3243067
Technical Datasheet
IC FunctionFractional Pulse Rate Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Fractional Pulse Rate Converter
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
110°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
4.5V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001