Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU7150NUV-E2
Order Code3010872
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.820 (CNY13.3566) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2500+ | CNY9.600 (CNY10.848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7150NUV-E2
Order Code3010872
Technical Datasheet
Output Power x Channels @ Load85mW x 1 @ 8Ohm, 14mW x 2 @ 16Ohm
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range930mV to 3.5V
IC Case / PackageVSON
No. of Pins10Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVSON
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power85mW
Technical Specifications
Output Power x Channels @ Load
85mW x 1 @ 8Ohm, 14mW x 2 @ 16Ohm
No. of Channels
1Channels
IC Case / Package
VSON
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
1 Channel
Audio Amplifier Type
-
Supply Voltage Range
930mV to 3.5V
No. of Pins
10Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Output Power
85mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001