Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.530 (CNY9.6389) |
10+ | CNY5.590 (CNY6.3167) |
100+ | CNY4.650 (CNY5.2545) |
500+ | CNY4.450 (CNY5.0285) |
1000+ | CNY4.170 (CNY4.7121) |
2500+ | CNY4.010 (CNY4.5313) |
5000+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7245HFV-TR
Order Code3946554
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product70kHz
Slew Rate Typ35V/ms
Supply Voltage Range1.8V to 5.5V
IC Case / PackageHVSOF
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHVSOF
Automotive Qualification Standard-
Bandwidth70kHz
No. of Amplifiers1 Amplifier
Slew Rate35V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
35V/ms
IC Case / Package
HVSOF
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
70kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVSOF
Bandwidth
70kHz
Slew Rate
35V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001