Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.520 (CNY16.4076) |
10+ | CNY9.730 (CNY10.9949) |
100+ | CNY8.170 (CNY9.2321) |
500+ | CNY7.840 (CNY8.8592) |
1000+ | CNY7.250 (CNY8.1925) |
2500+ | CNY6.590 (CNY7.4467) |
5000+ | CNY6.470 (CNY7.3111) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.52 (CNY16.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU90002GWZ-E2
Order Code4180323
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageUCSP35L1
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseUCSP35L1
Automotive Qualification Standard-
Switching Frequency6.6MHz
Product Overview
BU90002GWZ is a high efficiency synchronous step-down switching regulator with ultra low current PFM mode. It has a mode control pin that allows the user to select Forced PWM (pulse width modulation) mode or PFM (Pulse Frequency Modulation) and PWM auto change mode utilized power save operation at light load current. It is widely used in application such as smart phones, cell phones, portable applications, micro DC/DC modules, and USB accessories etc.
- Fast transient response, automatic PFM/PWM operation
- Forced PWM operation, internal soft start
- Under voltage lockout, over current protection
- Thermal shutdown
- Output voltage is 3.30V
- Input voltage range is 4V to 5.5V
- Switching frequency is 5.4MHz to 6.6MHz
- Shutdown current is 1uA maximum at (EN=0V, VIN=3.6V, TA=25°C)
- Operating temperature is -40°C to +85°C
- Package style is UCSP35L1
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
6MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
1A
IC Case / Package
UCSP35L1
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
UCSP35L1
Switching Frequency
6.6MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001