Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.600 (CNY21.018) |
| 10+ | CNY12.700 (CNY14.351) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.770 (CNY12.1701) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY10.090 (CNY11.4017) |
| 2500+ | CNY8.750 (CNY9.8875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91796BMUF-ME2
Order Code3580505
Technical Datasheet
No. of Digits-
No. of Segments80
IC Case / PackageVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
Interfaces2 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits
-
IC Case / Package
VQFN
Supply Voltage Min
2.5V
Interfaces
2 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
80
No. of Pins
32Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001