Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY26.220 (CNY29.6286) | 
| 10+ | CNY19.790 (CNY22.3627) | 
| 25+ | CNY18.150 (CNY20.5095) | 
| 50+ | CNY17.260 (CNY19.5038) | 
| 100+ | CNY16.370 (CNY18.4981) | 
| 250+ | CNY16.250 (CNY18.3625) | 
| 500+ | CNY16.140 (CNY18.2382) | 
| 1000+ | CNY14.500 (CNY16.385) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY26.22 (CNY29.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97520AKV-ME2
Order Code2546592
Technical Datasheet
No. of Digits-
No. of Segments276
IC Case / PackageVQFP
No. of Pins80Pins
Supply Voltage Min2.7V
Supply Voltage Max6V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits
-
IC Case / Package
VQFP
Supply Voltage Min
2.7V
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
276
No. of Pins
80Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038