Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU97530KVT-E2
Order Code2546613
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY23.700 (CNY26.781) |
| 25+ | CNY21.790 (CNY24.6227) |
| 50+ | CNY20.730 (CNY23.4249) |
| 100+ | CNY19.660 (CNY22.2158) |
| 250+ | CNY18.660 (CNY21.0858) |
| 500+ | CNY17.260 (CNY19.5038) |
| 1000+ | CNY15.860 (CNY17.9218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97530KVT-E2
Order Code2546613
Technical Datasheet
No. of Digits-
No. of Segments445
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min2.7V
Supply Voltage Max6V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
IC Case / Package
TQFP
Supply Voltage Min
2.7V
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
445
No. of Pins
100Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703