Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU97950AFUV-E2
Order Code3946619
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY9.510 (CNY10.7463) |
| 100+ | CNY8.980 (CNY10.1474) |
| 250+ | CNY8.430 (CNY9.5259) |
| 500+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY6.860 (CNY7.7518) |
| 2500+ | CNY6.730 (CNY7.6049) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97950AFUV-E2
Order Code3946619
Technical Datasheet
No. of Digits-
No. of Segments280
IC Case / PackageTSSOP-C
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP-C
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
280
No. of Pins
48Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001