Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.890 (CNY52.9857) |
| 10+ | CNY46.530 (CNY52.5789) |
| 25+ | CNY44.780 (CNY50.6014) |
| 50+ | CNY43.040 (CNY48.6352) |
| 100+ | CNY41.290 (CNY46.6577) |
| 250+ | CNY35.920 (CNY40.5896) |
| 500+ | CNY34.810 (CNY39.3353) |
| 1000+ | CNY19.500 (CNY22.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.89 (CNY52.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97981KV-E2
Order Code2420819
Technical Datasheet
No. of Digits-
No. of Segments196
IC Case / PackageVQFP
No. of Pins64Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
InterfacesSPI
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits
-
IC Case / Package
VQFP
Supply Voltage Min
1.8V
Interfaces
SPI
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
No. of Segments
196
No. of Pins
64Pins
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069