Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.820 (CNY6.5766) |
10+ | CNY5.090 (CNY5.7517) |
100+ | CNY4.220 (CNY4.7686) |
500+ | CNY3.790 (CNY4.2827) |
1000+ | CNY3.490 (CNY3.9437) |
2500+ | CNY3.260 (CNY3.6838) |
5000+ | CNY3.200 (CNY3.616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.82 (CNY6.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9873F-GTE2
Order Code2929458
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
1.8V
Clock IC Case Style
SOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074