Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.930 (CNY10.0909) |
| 10+ | CNY5.900 (CNY6.667) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2500+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.93 (CNY10.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LE160EFJ-CE2
Order Code4137477
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit7A
On State Resistance0.16ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1LE160EFJ-CE2 is an automotive IPD 1ch low side switch with output diagnostic function. It has built-in OCP, dual TSD and active clamp function. It is equipped with output diagnostic function for TSD. Application includes driving resistive, inductive and capacitive load.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- 160mohm on-state resistance (Tj = 25°C, typ), 7A over current limitation level (Tj = 25°C, typ)
- 40V output clamp voltage (min), 90mJ active clamp energy (Tj(START) = 25°C)
- Built-in dual TSD, AEC-Q100 qualified (grade 1)
- Built-in over current protection function(OCP)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC, etc
- Monolithic power management IC with the control block and power MOS FET mounted on a single chip
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.16ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
7A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048