Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBZX84B24VLYT116
Order Code3519765
Product RangeBZX84B Series
Technical Datasheet
2,535 In Stock
Need more?
2535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY0.845 (CNY0.9548) |
| 1000+ | CNY0.630 (CNY0.7119) |
| 3000+ | CNY0.525 (CNY0.5933) |
| 9000+ | CNY0.432 (CNY0.4882) |
| 24000+ | CNY0.413 (CNY0.4667) |
| 45000+ | CNY0.347 (CNY0.3921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.25 (CNY11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBZX84B24VLYT116
Order Code3519765
Product RangeBZX84B Series
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84B Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84B Series
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061