Print Page
2,745 In Stock
Need more?
2745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.798 (CNY0.9017) |
| 500+ | CNY0.754 (CNY0.852) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 5000+ | CNY0.714 (CNY0.8068) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235UT106
Order Code1679967
Product RangeDAN23
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage35V
Average Forward Current10mA
Diode Case StyleSOT-323
Forward Voltage Max1V
Operating Temperature Max125°C
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeDAN23
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
10mA
Forward Voltage Max
1V
No. of Pins
3Pins
Product Range
DAN23
Repetitive Peak Reverse Voltage
35V
Diode Case Style
SOT-323
Operating Temperature Max
125°C
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006