Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTA113ZKAT146
Order Code1834003
Product RangeDTA113Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.730 (CNY1.9549) |
10+ | CNY1.050 (CNY1.1865) |
100+ | CNY0.472 (CNY0.5334) |
500+ | CNY0.395 (CNY0.4464) |
1000+ | CNY0.319 (CNY0.3605) |
5000+ | CNY0.241 (CNY0.2723) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTA113ZKAT146
Order Code1834003
Product RangeDTA113Z Series
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max NPN-
Continuous Collector Current Ic-100mA
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-346
RF Transistor CaseSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min33hFE
Product RangeDTA113Z Series
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-50V
Continuous Collector Current Ic
-100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-346
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
33hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
1kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTA113Z Series
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008