Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC114EKAT146
Order Code1680230
Product RangeDTC114E Series
Technical Datasheet
5,554 In Stock
3,000 more incoming. You can reserve stock now
5554 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.912 (CNY1.0306) |
| 50+ | CNY0.752 (CNY0.8498) |
| 100+ | CNY0.591 (CNY0.6678) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1500+ | CNY0.390 (CNY0.4407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.56 (CNY5.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC114EKAT146
Order Code1680230
Product RangeDTC114E Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSC-59
RF Transistor CaseSC-59
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC114E Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DTC114EKAT146 is a 100mA NPN Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
- PNP complement is DTA114E series
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
Transistor Case Style
SC-59
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SC-59
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC114E Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DTC114EKAT146
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845