Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC143EU3T106
Order Code2948617
Product RangeDTC143E Series
Technical Datasheet
12,066 In Stock
Need more?
10580 Delivery in 3-4 Business Days(Shanghai stock)
1486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.350 (CNY1.5255) |
| 10+ | CNY0.845 (CNY0.9548) |
| 100+ | CNY0.524 (CNY0.5921) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.292 (CNY0.330) |
| 5000+ | CNY0.252 (CNY0.2848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.75 (CNY7.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC143EU3T106
Order Code2948617
Product RangeDTC143E Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Resistor Ratio, R1 / R21(Ratio)
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC143E Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
4.7kohm
Transistor Case Style
SOT-323
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Resistor Ratio, R1 / R2
1(Ratio)
RF Transistor Case
SOT-323
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC143E Series
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032