Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC143TEBTL
Order Code2948620
Product RangeDTC143T Series
Technical Datasheet
2,460 In Stock
Need more?
2460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.785 (CNY0.887) |
| 500+ | CNY0.510 (CNY0.5763) |
| 1000+ | CNY0.236 (CNY0.2667) |
| 5000+ | CNY0.164 (CNY0.1853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.70 (CNY7.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC143TEBTL
Order Code2948620
Product RangeDTC143T Series
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Resistor Ratio, R1 / R2-
Base Emitter Resistor R2-
RF Transistor CaseSOT-416FL
Transistor Case StyleSOT-416FL
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangeDTC143T Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-416FL
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Base Emitter Resistor R2
-
Transistor Case Style
SOT-416FL
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC143T Series
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for DTC143TEBTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032