Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
2970 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.660 (CNY3.0058) |
10+ | CNY1.990 (CNY2.2487) |
100+ | CNY1.130 (CNY1.2769) |
500+ | CNY0.795 (CNY0.8984) |
1000+ | CNY0.457 (CNY0.5164) |
5000+ | CNY0.440 (CNY0.4972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.30 (CNY15.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC943TUBTL
Order Code2948645
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max NPN20V
Continuous Collector Current Ic400mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current400mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-323FL
RF Transistor CaseSOT-323FL
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min820hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current Ic
400mA
Continuous Collector Current
400mA
Base Emitter Resistor R2
-
Transistor Case Style
SOT-323FL
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
820hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-323FL
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032