Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTD143EKFRAT146
Order Code2948656
Product RangeDTD143E Series
Technical Datasheet
Packaging Options
1,788 In Stock
Need more?
1788 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.220 (CNY2.5086) |
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.310 (CNY1.4803) |
1000+ | CNY1.070 (CNY1.2091) |
3000+ | CNY0.852 (CNY0.9628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTD143EKFRAT146
Order Code2948656
Product RangeDTD143E Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic500mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Resistor Ratio, R1 / R21(Ratio)
Transistor Case StyleSOT-346
RF Transistor CaseSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min47hFE
Product RangeDTD143E Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
500mA
Continuous Collector Current
500mA
Base Emitter Resistor R2
4.7kohm
Transistor Case Style
SOT-346
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
47hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Resistor Ratio, R1 / R2
1(Ratio)
RF Transistor Case
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTD143E Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032