Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTDG23YPT100
Order Code2914056
Your Part Number
Technical Datasheet
1,419 In Stock
Need more?
1419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.960 (CNY5.6048) |
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.370 (CNY3.8081) |
| 250+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG23YPT100
Order Code2914056
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max NPN60V
Continuous Collector Current Ic1A
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R20.2(Ratio)
Transistor Case StyleSOT-89
RF Transistor CaseSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation1.5W
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current Ic
1A
Continuous Collector Current
1A
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-89
No. of Pins
3 Pin
Power Dissipation
1.5W
DC Current Gain hFE Min
300hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
60V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
0.2(Ratio)
RF Transistor Case
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845