Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,303.040 (CNY1,472.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,303.04 (CNY1,472.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEASE1000V2
Order Code4566834
Technical Datasheet
IC Product TypeOn-Chip Emulator
Silicon Family NameML62Q1000, ML62Q2000, ML610QXXX, ML620QXXX
Core ArchitecturenX-U16/100
Core Sub-Architecture-
Kit ContentsEmulator EASE1000V2
FeaturesProvides On-Chip Debug Function in Combination w/LEXIDE-U16 or DTU8 Debugger, Flash Writer Function
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EASE1000V2 is an on-chip emulator for Microcontroller (hereinafter referred to as target LSI) of Lapis Technology. In combination with the LEXIDE-U16 or DTU8 debugger, it provides the on-chip debug function. Having the flash writer function as well, EASE1000 V2 can be used as a flash writer in combination with the MWU16 flash multi writer host program. Target LSI which can be used by EASE1000 V2 is ML62Q1000/Q2000 series, ML610QXXX, and ML620QXXX.
Technical Specifications
IC Product Type
On-Chip Emulator
Core Architecture
nX-U16/100
Kit Contents
Emulator EASE1000V2
Product Range
-
Silicon Family Name
ML62Q1000, ML62Q2000, ML610QXXX, ML620QXXX
Core Sub-Architecture
-
Features
Provides On-Chip Debug Function in Combination w/LEXIDE-U16 or DTU8 Debugger, Flash Writer Function
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05