Print Page
Image is for illustrative purposes only. Please refer to product description.
32,422 In Stock
8,000 more incoming. You can reserve stock now
22871 Delivery in 3-4 Business Days(Shanghai stock)
9551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 4000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.35 (CNY16.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoEM6K6T2R
Order Code2706589
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel300mA
Continuous Drain Current Id P Channel300mA
Drain Source On State Resistance N Channel0.7ohm
Drain Source On State Resistance P Channel0.7ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
300mA
Drain Source On State Resistance P Channel
0.7ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
300mA
Drain Source On State Resistance N Channel
0.7ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003