Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoEMH25FHAT2R
Order Code3406505
Technical Datasheet
Digital Transistor PolarityDual NPN
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo-
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic100mA
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Resistor Ratio, R1 / R20.1(Ratio)
Base Emitter Resistor R247kohm
RF Transistor CaseSOT-563
Transistor Case StyleSOT-563
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
0.1(Ratio)
RF Transistor Case
SOT-563
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
80hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
-
Continuous Collector Current Ic
100mA
Base Input Resistor R1
4.7kohm
Base Emitter Resistor R2
47kohm
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001