Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.75 (CNY7.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHS8MA2TCR1
Order Code3580388
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleDFN3333
No. of Pins9Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
9Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
DFN3333
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004