Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoKDZVTFTR43A
Order Code3406510
Product RangeKDZVTF Series
Technical Datasheet
2,707 In Stock
Need more?
2707 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 3000+ | CNY0.970 (CNY1.0961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTFTR43A
Order Code3406510
Product RangeKDZVTF Series
Technical Datasheet
Zener Voltage Nom43V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZVTF Series
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
43V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZVTF Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001