Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.570 (CNY4.0341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2902FV-E2
Order Code3010829
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V
IC Case / PackageSSOP
No. of Pins14Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers4 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SSOP
Amplifier Type
Ground Sense
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
800kHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
800kHz
Slew Rate
0.3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001