Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.920 (CNY8.9496) |
10+ | CNY5.190 (CNY5.8647) |
100+ | CNY4.280 (CNY4.8364) |
500+ | CNY4.110 (CNY4.6443) |
1000+ | CNY3.920 (CNY4.4296) |
2500+ | CNY3.370 (CNY3.8081) |
5000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.92 (CNY8.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2902FVJ-E2
Order Code3010830
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers4 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
TSSOP
Amplifier Type
Ground Sense
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
800kHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
800kHz
Slew Rate
0.3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001