Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.660 (CNY4.1358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.65 (CNY26.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2903DT
Order Code1831858
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range5V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027