Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.970 (CNY10.1361) |
10+ | CNY5.900 (CNY6.667) |
100+ | CNY4.890 (CNY5.5257) |
500+ | CNY4.690 (CNY5.2997) |
1000+ | CNY4.270 (CNY4.8251) |
2500+ | CNY4.110 (CNY4.6443) |
5000+ | CNY4.100 (CNY4.633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM339FVJ-E2
Order Code3010835
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1µs
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1µs
IC Case / Package
TSSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001