Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.150 (CNY12.5995) |
10+ | CNY7.460 (CNY8.4298) |
50+ | CNY7.020 (CNY7.9326) |
100+ | CNY6.580 (CNY7.4354) |
250+ | CNY6.200 (CNY7.006) |
500+ | CNY5.960 (CNY6.7348) |
1000+ | CNY5.520 (CNY6.2376) |
2500+ | CNY5.470 (CNY6.1811) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.15 (CNY12.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR1901YG-MTR
Order Code4335736
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1kHz
Slew Rate Typ0.3V/ms
Supply Voltage Range1.7V to 5.5V, ± 850mV to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Power Supply TypeSingle & Dual Supply
Product Overview
LMR1901YG-MTR is an automotive ultra-low power, low offset voltage rail-to-rail input/output CMOS operational amplifier. It is suitable for battery-powered equipment, portable equipment, and sensor amplifiers. It is used in applications such as battery-powered equipment, portable equipment, sensor amplifiers, car navigation systems, car audio, current monitoring amplifiers, human detection sensor amplifiers, gas sensor amplifiers, and photodiode amplifiers.
- Nano Energy™ integrated OPAMP, AEC-Q100 qualified
- Ultra-low supply current, low input offset voltage
- Rail-to-rail input/output, single supply voltage is 3V typical
- Input offset voltage is 0.01mV typical at (VS = 3V, VSS = 0V, VICM = 1.5V, Ta = 25°C)
- Input offset voltage temperature drift is 0.6μV/°C typ at (VS = 3V, VSS = 0V, VICM = 1.5V)
- Input bias current is 0.5pA typical at (VS = 3V, VSS = 0V, VICM = 1.5V, Ta = 25°C)
- Supply current is 160nA typical at (no load, G = 0dB)
- Gain bandwidth product is 0.8KHz typical at (G = 20dB, CL = 25pF)
- Slew rate is 0.3V/ms typical at (CL = 25pF)
- Operating temperature range from -40°C to +105°C, SSOP5 package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/ms
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
Power Supply Type
Single & Dual Supply
Gain Bandwidth Product
1kHz
Supply Voltage Range
1.7V to 5.5V, ± 850mV to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001