Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.560 (CNY5.1528) |
10+ | CNY2.910 (CNY3.2883) |
100+ | CNY2.360 (CNY2.6668) |
500+ | CNY2.260 (CNY2.5538) |
1000+ | CNY2.080 (CNY2.3504) |
2500+ | CNY1.980 (CNY2.2374) |
5000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.56 (CNY5.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR822F-GE2
Order Code3010844
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
5.5MHz
Slew Rate
2V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074