Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY5.010 (CNY5.6613) | 
| 10+ | CNY3.200 (CNY3.616) | 
| 100+ | CNY2.610 (CNY2.9493) | 
| 500+ | CNY2.490 (CNY2.8137) | 
| 1000+ | CNY2.210 (CNY2.4973) | 
| 5000+ | CNY2.160 (CNY2.4408) | 
| 10000+ | CNY2.120 (CNY2.3956) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.05 (CNY28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR931G-GTR
Order Code3010846
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.42V/µs
Supply Voltage Range1.8V to 5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.42V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.42V/µs
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
1.5MHz
Slew Rate
0.42V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033