Print Page
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.764 (CNY0.8633) |
| 10+ | CNY0.668 (CNY0.7548) |
| 100+ | CNY0.554 (CNY0.626) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 5000+ | CNY0.351 (CNY0.3966) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.82 (CNY4.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ6V8ALT116
Order Code2947694
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max9.6V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage6.46V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for MMBZ6V8ALT116
1 Product Found
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
4.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6.46V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
9.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032