Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ9V1ALT116
Order Code2947695
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max14V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage8.65V
Maximum Breakdown Voltage9.56V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for MMBZ9V1ALT116
1 Product Found
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
6V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
8.65V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
14V
No. of Pins
3Pins
Maximum Breakdown Voltage
9.56V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032