Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoMSL0104RGBU1
Order Code2688619
Product RangeMSL0104RGB
Technical Datasheet
1,294 In Stock
16,000 more incoming. You can reserve stock now
1294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.200 (CNY12.656) |
| 10+ | CNY7.700 (CNY8.701) |
| 25+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.400 (CNY6.102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMSL0104RGBU1
Order Code2688619
Product RangeMSL0104RGB
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 1.2cd, B 400mcd
Forward Voltage / ColourR 2.1V, G 3.3V, B 3.2V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangeMSL0104RGB
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MSL0104RGB from ROHM's is an RGB SMD Rectangular LED, rated at 2.1V to 3.2V with a top-view, side view and reverse-mount types.
- Side view
- RGB LED
- High brightness
- Superior colour mixing
- 6922(2709) size
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 700mcd, G 1.2cd, B 400mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.3V, B 3.2V
Product Range
MSL0104RGB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023