Print Page
106 In Stock
3,000 more incoming. You can reserve stock now
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY3.960 (CNY4.4748) | 
| 10+ | CNY2.270 (CNY2.5651) | 
| 100+ | CNY1.610 (CNY1.8193) | 
| 500+ | CNY1.260 (CNY1.4238) | 
| 1000+ | CNY0.964 (CNY1.0893) | 
| 5000+ | CNY0.755 (CNY0.8532) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR3.6B
Order Code2989616
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002